Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No514-114-76Copy
Manufacturer Standard Lead Time22 weeks
Order Code9737871
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY429.050 (CNY484.8265) |
| 5+ | CNY424.760 (CNY479.9788) |
| 10+ | CNY420.470 (CNY475.1311) |
| 20+ | CNY416.170 (CNY470.2721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY429.05 (CNY484.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 514-114-76 is a green panel-mount LED Indicator made of robust bright nickel-plated brass housing. The internal reverse protection diode fitted as standard. It is suitable for high vibration applications.
- Standard intensity
- Raised profile styling
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
60mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
4mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
