Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY410.040 (CNY463.3452) |
| 5+ | CNY408.100 (CNY461.153) |
| 10+ | CNY399.990 (CNY451.9887) |
| 20+ | CNY392.000 (CNY442.960) |
Price for:Each
Minimum: 1
Multiple: 1
CNY410.04 (CNY463.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No514-111-23Copy
Manufacturer Standard Lead Time21 weeks
Order Code3226437
Product Range514
Technical Datasheet
LED ColourYellow
Operating Voltage28VDC
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity50mcd
IP / NEMA RatingIP67
Product Range514
SVHCTo Be Advised
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
12.7mm
Luminous Intensity
50mcd
Product Range
514
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592

