Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No512-521-76Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551593
Product Range512 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.060 (CNY397.8278) |
| 5+ | CNY348.640 (CNY393.9632) |
| 10+ | CNY336.450 (CNY380.1885) |
| 50+ | CNY329.730 (CNY372.5949) |
| 100+ | CNY323.000 (CNY364.990) |
Price for:Each
Minimum: 1
Multiple: 1
CNY352.06 (CNY397.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No512-521-76Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551593
Product Range512 Series
Technical Datasheet
LED ColourYellow
Operating Voltage0
Mounting Hole Dia12.7mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP67
Product Range512 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
512 Series
Operating Voltage
0
Forward Current If
-
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0224
