Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No512-521-23Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551592
Product Range512 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.420 (CNY399.3646) |
| 5+ | CNY349.980 (CNY395.4774) |
| 10+ | CNY337.750 (CNY381.6575) |
| 50+ | CNY331.000 (CNY374.030) |
| 100+ | CNY324.240 (CNY366.3912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.42 (CNY399.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No512-521-23Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551592
Product Range512 Series
Technical Datasheet
LED ColourYellow
Operating Voltage28VDC
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity600mcd
IP / NEMA RatingIP67
Product Range512 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
12.7mm
Luminous Intensity
600mcd
Product Range
512 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0224
