
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.580 (CNY235.6954) |
| 5+ | CNY167.770 (CNY189.5801) |
| 10+ | CNY145.600 (CNY164.528) |
| 20+ | CNY142.960 (CNY161.5448) |
| 50+ | CNY140.310 (CNY158.5503) |
Product Information
Product Overview
The 255-501-64-38 is a LED Lamp features unique SOLO technology single bipolar product for multi voltage operating range 8 to 48VAC/DC. All devices feature water clear high intensity LEDs as standard. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
- Direct replacement for T3-1/4 BA9s incandescent
- Reduces stock
- Durable to shock and vibration
Applications
Signalling, Industrial
Technical Specifications
BA9s
T-3 1/4 (10mm)
660nm
100000h
10mA
No SVHC (14-Jun-2023)
Red
625mW
2750mcd
50V
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
