Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No225-501-21Copy
Manufacturer Standard Lead Time5 weeks
Order Code1706161
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY680.720 (CNY769.2136) |
| 50+ | CNY647.070 (CNY731.1891) |
| 100+ | CNY583.000 (CNY658.790) |
| 250+ | CNY539.240 (CNY609.3412) |
Price for:Each
Minimum: 20
Multiple: 20
CNY13,614.40 (CNY15,384.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No225-501-21Copy
Manufacturer Standard Lead Time5 weeks
Order Code1706161
Technical Datasheet
Lamp Base Type-
LED ColourRed
Bulb Size16.5mm
Power Rating225mW
Wavelength Typ643nm
Luminous Intensity11000mcd
Average Bulb Life100000h
Supply Voltage12V
Current Rating20mA
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lamp Base Type
-
Bulb Size
16.5mm
Wavelength Typ
643nm
Average Bulb Life
100000h
Current Rating
20mA
LED Colour
Red
Power Rating
225mW
Luminous Intensity
11000mcd
Supply Voltage
12V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
