Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No206-521-23-38Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551579
Product Range206 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.630 (CNY128.4019) |
| 5+ | CNY96.980 (CNY109.5874) |
| 10+ | CNY89.180 (CNY100.7734) |
| 50+ | CNY78.490 (CNY88.6937) |
| 100+ | CNY75.560 (CNY85.3828) |
| 250+ | CNY74.050 (CNY83.6765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.63 (CNY128.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No206-521-23-38Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551579
Product Range206 Series
Technical Datasheet
Lamp Base TypeMidget Flange / SX6s
LED ColourYellow
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ590nm
Luminous Intensity330mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating20mA
Product Range206 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lamp Base Type
Midget Flange / SX6s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
590nm
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
LED Colour
Yellow
Power Rating
500mW
Luminous Intensity
330mcd
Supply Voltage
28V
Product Range
206 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
