Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No672 GP 16Copy
Order Code1427906
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY462.040 (CNY522.1052) |
| 5+ | CNY438.570 (CNY495.5841) |
| 10+ | CNY419.680 (CNY474.2384) |
| 25+ | CNY401.410 (CNY453.5933) |
| 50+ | CNY393.710 (CNY444.8923) |
| 100+ | CNY386.280 (CNY436.4964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY462.04 (CNY522.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No672 GP 16Copy
Order Code1427906
Technical Datasheet
No. of Rows2 Row
Pitch Spacing14.3mm
Rated Current30A
Rated Voltage600V
Product Range-
Product Overview
The 672-GP-16 is a 16-pole 30A panel-mount Barrier Terminal Block with closed back design. It has tin-plated brass connector (contact), phenolic insulator base, stainless steel driver screw (rivet) and nickel-plated steel phil-slot #8 to 32 binder head screws.
- 10000A (Default) Short circuit current rating
- Approved for factory and field wiring
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Rated Current
30A
Product Range
-
Pitch Spacing
14.3mm
Rated Voltage
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197316
