Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No672 GP 04Copy
Order Code1427901
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.590 (CNY147.5667) |
| 10+ | CNY123.960 (CNY140.0748) |
| 25+ | CNY118.620 (CNY134.0406) |
| 100+ | CNY113.460 (CNY128.2098) |
| 250+ | CNY111.280 (CNY125.7464) |
| 500+ | CNY109.180 (CNY123.3734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.59 (CNY147.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No672 GP 04Copy
Order Code1427901
Technical Datasheet
No. of Rows2 Row
Pitch Spacing14.3mm
Rated Current30A
Rated Voltage600V
Product Range-
Product Overview
The 672-GP-4 is a 4-pole 2-row Barrier Terminal Block, Kulka® 672GP standard series, with tin-plated brass contacts and phenolic insulator base. wire range with wire binding screw #14 to #10AWG.
- 9/16" Centers
- Closed back design
- UL94V-0 Flame-rated insulator base
- 30A/600V Rated
Applications
Commercial, Industrial
Technical Specifications
No. of Rows
2 Row
Rated Current
30A
Product Range
-
Pitch Spacing
14.3mm
Rated Voltage
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
