Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No671-GP-12Copy
Manufacturer Standard Lead Time10 weeks
Order Code1427896
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY379.990 (CNY429.3887) |
| 5+ | CNY352.800 (CNY398.664) |
| 10+ | CNY335.590 (CNY379.2167) |
| 25+ | CNY325.540 (CNY367.8602) |
| 50+ | CNY315.250 (CNY356.2325) |
| 100+ | CNY308.790 (CNY348.9327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY379.99 (CNY429.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No671-GP-12Copy
Manufacturer Standard Lead Time10 weeks
Order Code1427896
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing11.1mm
Rated Current20A
Rated Voltage250V
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 671-GP-12 is a 12-pole 2-row Kulka® closed back panel mount Barrier Terminal Block with phenolic insulator base and tin plated brass contacts. The 671 GP series terminal block accepts 22 to 12AWG wire range.
- 7/16" Centers
- Nickel plated steel #6to 32 binder head Phillips-slot screw
- Stainless steel drive screw (rivet)
- Accepts lugs with maximum width of 0.34"
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.1mm
Rated Voltage
250V
SVHC
To Be Advised
No. of Positions
12Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161482
