Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No670A-GP-8Copy
Order Code1427879
Your Part Number
219 In Stock
Need more?
219 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.430 (CNY247.9559) |
| 10+ | CNY208.380 (CNY235.4694) |
| 25+ | CNY199.490 (CNY225.4237) |
| 100+ | CNY197.240 (CNY222.8812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.43 (CNY247.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No670A-GP-8Copy
Order Code1427879
Technical Datasheet
No. of Rows2 Row
No. of Positions8Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current20A
Rated Voltage250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 670A-GP-8 is a 8-pole 20A panel-mount Barrier Terminal Block with closed back design. It has nickel-plated brass connector (eyelet), phenolic insulator base, stainless steel rivet and nickel-plated steel phil-slot #6 to 32 binder head screw.
- 10000A (Default) Short circuit current rating
- Approved for factory and field wiring
- UL94V-1 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
8Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Alternatives for 670A-GP-8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
