Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No670A-GP-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code1427881
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.960 (CNY341.2148) |
| 5+ | CNY280.360 (CNY316.8068) |
| 10+ | CNY266.680 (CNY301.3484) |
| 25+ | CNY258.690 (CNY292.3197) |
| 50+ | CNY250.520 (CNY283.0876) |
| 100+ | CNY245.380 (CNY277.2794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.96 (CNY341.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No670A-GP-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code1427881
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Rows2 Row
No. of Positions10Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current20A
Rated Voltage250V
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 670A-GP-10
1 Product Found
Product Overview
The 670A-GP-10 is a 10-pole 2-row Terminal Block with tin-plated brass connector. It comes with a phenolic insulator base and nickel-plated steel Phillips-slot.
- UL94V-1 Flammability rating
- Closed back
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
250V
SVHC
To Be Advised
No. of Positions
10Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
