Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No603-GP-8Copy
Manufacturer Standard Lead Time7 weeks
Order Code1427862
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY391.850 (CNY442.7905) |
| 5+ | CNY363.810 (CNY411.1053) |
| 10+ | CNY346.060 (CNY391.0478) |
| 25+ | CNY335.700 (CNY379.341) |
| 50+ | CNY325.090 (CNY367.3517) |
| 100+ | CNY318.430 (CNY359.8259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY391.85 (CNY442.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No603-GP-8Copy
Manufacturer Standard Lead Time7 weeks
Order Code1427862
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Rows2 Row
No. of Positions8Ways
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Pitch Spacing17.4mm
Rated Current50A
Rated Voltage600V
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 603-GP-8 is a 8-pole 2-row Barrier Terminal Block, Kulka® 603GP series, with nickel-plated brass contacts and phenolic insulator base. 50A/600V rated, wire range with wire binding screw #12 to #10AWG and with listed ring or fork lug #16 to #6AWG.
- 11/16" Centers
- Open back design
- UL94V-0 Flame-rated insulator base
Applications
Commercial, Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
12AWG
Pitch Spacing
17.4mm
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
8Ways
Wire Size AWG Max
10AWG
Rated Current
50A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163296
