Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No602-GP-8Copy
Manufacturer Standard Lead Time11 weeks
Order Code1427851
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY350.810 (CNY396.4153) |
| 5+ | CNY325.370 (CNY367.6681) |
| 10+ | CNY309.260 (CNY349.4638) |
| 25+ | CNY299.840 (CNY338.8192) |
| 50+ | CNY290.220 (CNY327.9486) |
| 100+ | CNY284.170 (CNY321.1121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY350.81 (CNY396.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No602-GP-8Copy
Manufacturer Standard Lead Time11 weeks
Order Code1427851
Technical Datasheet
No. of Rows2 Row
No. of Positions8Ways
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Pitch Spacing14.3mm
Rated Current30A
Rated Voltage300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 602-GP-8 is a 8-pole 30A panel-mount Barrier Terminal Block with open back design. It has nickel-plated brass connector (eyelet), general phenolic insulator base and nickel-plated steel phil-slot #8 to 32 binder head screws.
- 10000A (Default) Short circuit current rating
- Approved for factory and field wiring
- UL94V-1 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
14AWG
Pitch Spacing
14.3mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
8Ways
Wire Size AWG Max
12AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Alternatives for 602-GP-8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077792
