Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No602-GP-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code1427852
Your Part Number
93 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY438.670 (CNY495.6971) |
| 5+ | CNY407.280 (CNY460.2264) |
| 10+ | CNY387.420 (CNY437.7846) |
| 25+ | CNY375.810 (CNY424.6653) |
| 50+ | CNY363.940 (CNY411.2522) |
| 100+ | CNY356.480 (CNY402.8224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY438.67 (CNY495.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No602-GP-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code1427852
Technical Datasheet
No. of Rows2 Row
Pitch Spacing14.3mm
Rated Current30A
Rated Voltage300V
Product Range-
Alternatives for 602-GP-10
1 Product Found
Product Overview
The 602-GP-10 is a 10-pole 2-row Barrier Terminal Block, Kulka® 602GP standard series, with nickel-plated brass contacts and phenolic insulator base. 30A/300V rated, wire range with wire binding screw #18 to #10AWG.
- 9/16" Centers
- Open back design
- UL94V-1 Flame-rated insulator base
Applications
Commercial, Industrial
Technical Specifications
No. of Rows
2 Row
Rated Current
30A
Product Range
-
Pitch Spacing
14.3mm
Rated Voltage
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988
