Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No601-GP-5Copy
Order Code1427837
Your Part Number
217 In Stock
150 more incoming. You can reserve stock now
217 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.500 (CNY202.835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.50 (CNY202.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No601-GP-5Copy
Order Code1427837
Technical Datasheet
No. of Rows2 Row
No. of Positions5Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing11.1mm
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 601-GP-5 is a 5-pole 20A panel-mount Barrier Terminal Block with open back design, it has 150°C general purpose phenolic base, plated brass connector (eyelet) and steel phil-slot #6 to 32 binder head screws. It accepts wire range with wire binding screw of #12 to #22AWG.
- 10000A (Default) Short circuit current rating
- Approved for factory and field wiring
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.1mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Alternatives for 601-GP-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
