Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No601-GP-2Copy
Manufacturer Standard Lead Time11 weeks
Order Code1427834
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.180 (CNY170.8334) |
| 10+ | CNY135.700 (CNY153.341) |
| 25+ | CNY124.310 (CNY140.4703) |
| 100+ | CNY116.420 (CNY131.5546) |
| 250+ | CNY107.690 (CNY121.6897) |
| 500+ | CNY90.460 (CNY102.2198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.18 (CNY170.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No601-GP-2Copy
Manufacturer Standard Lead Time11 weeks
Order Code1427834
Technical Datasheet
No. of Rows2 Row
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing11.1mm
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 601-GP-2 is a 2-pole 20A panel-mount Barrier Terminal Block with open back design, it has 150°C general purpose phenolic base, plated brass connector (eyelet) and steel phil-slot #6 to 32 binder head screws. It accepts wire range with wire binding screw of #12 to #22AWG.
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.1mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Alternatives for 601-GP-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
