Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No601-GP-12
Order Code1427843
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY426.430 (CNY481.8659) |
| 5+ | CNY408.220 (CNY461.2886) |
| 10+ | CNY390.440 (CNY441.1972) |
| 25+ | CNY370.860 (CNY419.0718) |
| 50+ | CNY356.550 (CNY402.9015) |
| 100+ | CNY349.830 (CNY395.3079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY426.43 (CNY481.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No601-GP-12
Order Code1427843
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing11.1mm
Rated Current20A
Rated Voltage300V
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 601-GP-12
2 Products Found
Product Overview
The 601-GP-12 is a 12-pole 2-row Barrier Terminal Block, Kulka® 601GP standard series, with nickel-plated brass contacts and phenolic insulator base. 20A/300V rated, wire range with wire binding screw #22 to #12AWG.
- 7/16" Centers
- Open back design
- UL94V-1 Flame-rated insulator base
Applications
Commercial, Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.1mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
12Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308
