Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600-GP-16Copy
Manufacturer Standard Lead Time11 weeks
Order Code1427828
Product RangeKulka 600 GP
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY954.270 (CNY1,078.3251) |
| 5+ | CNY884.980 (CNY1,000.0274) |
| 10+ | CNY841.110 (CNY950.4543) |
| 25+ | CNY815.480 (CNY921.4924) |
| 50+ | CNY789.270 (CNY891.8751) |
| 100+ | CNY772.810 (CNY873.2753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY954.27 (CNY1,078.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600-GP-16Copy
Manufacturer Standard Lead Time11 weeks
Order Code1427828
Product RangeKulka 600 GP
Technical Datasheet
No. of Rows2 Row
No. of Positions16Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current15A
Rated Voltage300V
Product RangeKulka 600 GP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
16Ways
Wire Size AWG Max
12AWG
Rated Current
15A
Product Range
Kulka 600 GP
Technical Docs (1)
Alternatives for 600-GP-16
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058741
