Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No599-GP-2Copy
Order Code1605951
Your Part Number
2,480 In Stock
Need more?
2,480 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.620 (CNY44.7706) |
| 10+ | CNY38.360 (CNY43.3468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.62 (CNY44.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No599-GP-2Copy
Order Code1605951
Technical Datasheet
No. of Rows1 Row
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage300V
Technical Specifications
No. of Rows
1 Row
Rated Current
15A
Pitch Spacing
9.53mm
Rated Voltage
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
