Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No202Copy
Manufacturer Standard Lead Time7 weeks
Order Code2504043
Your Part Number
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.170 (CNY88.3321) |
| 10+ | CNY70.670 (CNY79.8571) |
| 25+ | CNY65.620 (CNY74.1506) |
| 100+ | CNY65.370 (CNY73.8681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.17 (CNY88.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No202Copy
Manufacturer Standard Lead Time7 weeks
Order Code2504043
Technical Datasheet
Pitch Spacing11.1mm
Rated Current20A
Rated Voltage300V
Product Range-
Technical Specifications
Pitch Spacing
11.1mm
Rated Voltage
300V
Rated Current
20A
Product Range
-
Technical Docs (1)
Alternatives for 202
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087318
