Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1606STCopy
Manufacturer Standard Lead Time13 weeks
Order Code4338272
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY599.590 (CNY677.5367) |
| 5+ | CNY551.760 (CNY623.4888) |
| 10+ | CNY521.480 (CNY589.2724) |
| 25+ | CNY503.800 (CNY569.294) |
| 50+ | CNY485.710 (CNY548.8523) |
| 100+ | CNY474.340 (CNY536.0042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY599.59 (CNY677.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1606STCopy
Manufacturer Standard Lead Time13 weeks
Order Code4338272
Technical Datasheet
No. of Rows2 Row
No. of Positions6Ways
Wire Size AWG Min16AWG
Wire Size AWG Max10AWG
Pitch Spacing16.7mm
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
16AWG
Pitch Spacing
16.7mm
Rated Voltage
600V
SVHC
No SVHC (17-Jan-2022)
No. of Positions
6Ways
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229522
