Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1433563Copy
Manufacturer Standard Lead Time25 weeks
Order Code4337878
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,811.130 (CNY3,176.5769) |
| 5+ | CNY2,661.600 (CNY3,007.608) |
| 10+ | CNY2,638.240 (CNY2,981.2112) |
| 25+ | CNY2,614.880 (CNY2,954.8144) |
| 50+ | CNY2,591.520 (CNY2,928.4176) |
| 100+ | CNY2,488.890 (CNY2,812.4457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,811.13 (CNY3,176.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1433563Copy
Manufacturer Standard Lead Time25 weeks
Order Code4337878
Technical Datasheet
Rated Current230A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodStud
Line Side Wire Size Max-
Load Side Connections Per Pole1
Load Side Connection MethodStud
Load Side Wire Size Max-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Rated Current
230A
No. of Poles
3 Pole
Line Side Connection Method
Stud
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Stud
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.710791
