Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1343595Copy
Manufacturer Standard Lead Time25 weeks
Order Code2989279
Product Range134 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,927.600 (CNY2,178.188) |
| 5+ | CNY1,837.860 (CNY2,076.7818) |
| 10+ | CNY1,823.850 (CNY2,060.9505) |
| 25+ | CNY1,809.830 (CNY2,045.1079) |
| 50+ | CNY1,795.810 (CNY2,029.2653) |
| 100+ | CNY1,734.210 (CNY1,959.6573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,927.60 (CNY2,178.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1343595Copy
Manufacturer Standard Lead Time25 weeks
Order Code2989279
Product Range134 Series
Technical Datasheet
Rated Current420A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Product Range134 Series
Technical Specifications
Rated Current
420A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Rated Voltage
600V
Line Side Connections Per Pole
1
Product Range
134 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.950292
