Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1332554CHCopy
Manufacturer Standard Lead Time24 weeks
Order Code2504062
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,678.890 (CNY1,897.1457) |
| 5+ | CNY1,673.750 (CNY1,891.3375) |
| 10+ | CNY1,668.610 (CNY1,885.5293) |
| 25+ | CNY1,666.400 (CNY1,883.032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,678.89 (CNY1,897.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1332554CHCopy
Manufacturer Standard Lead Time24 weeks
Order Code2504062
Technical Datasheet
Rated Current310A
Rated Voltage600V
Line Side Connection MethodScrew
Load Side Wire Size Max00AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rated Current
310A
Line Side Connection Method
Screw
Product Range
-
Rated Voltage
600V
Load Side Wire Size Max
00AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386467
