Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSNP428Copy
Manufacturer Standard Lead Time6 weeks
Order Code1603360
Product RangeSNP Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.980 (CNY218.0674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.98 (CNY218.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSNP428Copy
Manufacturer Standard Lead Time6 weeks
Order Code1603360
Product RangeSNP Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min4V
Supply Voltage Max28V
Operating Current Max16mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range4VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSNP Series
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
4VDC to 28VDC
Operating Temperature Max
65°C
Supply Voltage Min
4V
Operating Current Max
16mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
SNP Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
