Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC648ANCopy
Manufacturer Standard Lead Time4 weeks
Order Code2367378
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY498.430 (CNY563.2259) |
| 2+ | CNY468.160 (CNY529.0208) |
| 3+ | CNY437.780 (CNY494.6914) |
| 5+ | CNY418.070 (CNY472.4191) |
| 10+ | CNY403.690 (CNY456.1697) |
| 20+ | CNY393.680 (CNY444.8584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY498.43 (CNY563.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
48V
Drive Circuit
Internal
Supply Voltage Min
10V
Operating Current Max
26mA
Lead Wire
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
