Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628ANPCopy
Manufacturer Standard Lead Time6 weeks
Order Code1744926
Product RangeSC Series
Your Part Number
376 In Stock
Need more?
376 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY592.180 (CNY669.1634) |
| 2+ | CNY571.220 (CNY645.4786) |
| 3+ | CNY550.250 (CNY621.7825) |
| 5+ | CNY529.290 (CNY598.0977) |
| 10+ | CNY508.320 (CNY574.4016) |
| 20+ | CNY498.590 (CNY563.4067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY592.18 (CNY669.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628ANPCopy
Manufacturer Standard Lead Time6 weeks
Order Code1744926
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
Supply Voltage Max28V
Operating Current Max30mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range6V to 28V
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
6V to 28V
Operating Temperature Max
65°C
Supply Voltage Min
6V
Operating Current Max
30mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Alternatives for SC628ANP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
