Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1602860
Your Part Number
495 In Stock
Need more?
495 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.770 (CNY165.8501) |
| 5+ | CNY137.140 (CNY154.9682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.77 (CNY165.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1602860
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min6V
Sound Pressure Level (SPL)80dBA
Supply Voltage Max28VDC
Resonant Frequency2.9kHz
Operating Current Max18mA
Sound Level Distance609.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6V
Supply Voltage Max
28VDC
Operating Current Max
18mA
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.9kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SC628.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044226
