Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC307NRCopy
Manufacturer Standard Lead Time4 weeks
Order Code1221427
Product RangeSC Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.120 (CNY265.6856) |
| 5+ | CNY220.270 (CNY248.9051) |
| 10+ | CNY216.130 (CNY244.2269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.12 (CNY265.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC307NRCopy
Manufacturer Standard Lead Time4 weeks
Order Code1221427
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3V
Supply Voltage Max7V
Transducer MountingPanel Mount
Operating Current Max12mA
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range3VDC to 7VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
7V
Operating Current Max
12mA
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 7VDC
Operating Temperature Max
65°C
Supply Voltage Min
3V
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
