Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSBT5GLPCCopy
Manufacturer Standard Lead Time6 weeks
Order Code3494448
Product RangeMedical Speakers, IEC60601-1-8 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY371.670 (CNY419.9871) |
| 2+ | CNY359.470 (CNY406.2011) |
| 3+ | CNY347.260 (CNY392.4038) |
| 5+ | CNY335.050 (CNY378.6065) |
| 10+ | CNY322.840 (CNY364.8092) |
| 20+ | CNY316.750 (CNY357.9275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY371.67 (CNY419.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSBT5GLPCCopy
Manufacturer Standard Lead Time6 weeks
Order Code3494448
Product RangeMedical Speakers, IEC60601-1-8 Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3.3VDC
Tones2 Beeps
Supply Voltage Max5VDC
Operating Current Max300mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3.3VDC to 5VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeMedical Speakers, IEC60601-1-8 Series
Technical Specifications
Transducer Function
Alarm
Tones
2 Beeps
Operating Current Max
300mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
Medical Speakers, IEC60601-1-8 Series
Supply Voltage Min
3.3VDC
Supply Voltage Max
5VDC
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
3.3VDC to 5VDC
Operating Temperature Max
65°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
