Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoSBT12GLPCCopy
Manufacturer Standard Lead Time3 weeks
Order Code3494444
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY276.890 (CNY312.8857) |
| 2+ | CNY268.380 (CNY303.2694) |
| 3+ | CNY259.860 (CNY293.6418) |
| 5+ | CNY251.340 (CNY284.0142) |
| 10+ | CNY242.820 (CNY274.3866) |
| 20+ | CNY238.310 (CNY269.2903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY276.89 (CNY312.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSBT12GLPCCopy
Manufacturer Standard Lead Time3 weeks
Order Code3494444
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min9VDC
Tones2 Beeps
Sound Pressure Level (SPL)90dBA
Supply Voltage Max12VDC
Resonant Frequency4kHz
Operating Current Max75mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
2 Beeps
Supply Voltage Max
12VDC
Operating Current Max
75mA
Product Range
-
Supply Voltage Min
9VDC
Sound Pressure Level (SPL)
90dBA
Resonant Frequency
4kHz
Sound Level Distance
100mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:0
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
