Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSBS12M0PCCopy
Manufacturer Standard Lead Time3 weeks
Order Code2528590
Product RangeMedical Speakers, IEC60601-1-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY566.160 (CNY639.7608) |
| 2+ | CNY498.110 (CNY562.8643) |
| 3+ | CNY416.450 (CNY470.5885) |
| 5+ | CNY375.620 (CNY424.4506) |
| 10+ | CNY349.910 (CNY395.3983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY566.16 (CNY639.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSBS12M0PCCopy
Manufacturer Standard Lead Time3 weeks
Order Code2528590
Product RangeMedical Speakers, IEC60601-1-8 Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min9VDC
TonesContinuous
Sound Pressure Level (SPL)105dBA
Supply Voltage Max12VDC
Resonant Frequency4kHz
Operating Current Max300mA
Sound Level Distance2ft
Product RangeMedical Speakers, IEC60601-1-8 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
12VDC
Operating Current Max
300mA
Product Range
Medical Speakers, IEC60601-1-8 Series
Supply Voltage Min
9VDC
Sound Pressure Level (SPL)
105dBA
Resonant Frequency
4kHz
Sound Level Distance
2ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
