Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoSBS12GLHCTPCCopy
Manufacturer Standard Lead Time3 weeks
Order Code3495045
Product RangeSBS Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY473.050 (CNY534.5465) |
| 2+ | CNY457.470 (CNY516.9411) |
| 3+ | CNY441.880 (CNY499.3244) |
| 5+ | CNY426.290 (CNY481.7077) |
| 10+ | CNY410.700 (CNY464.091) |
| 20+ | CNY402.960 (CNY455.3448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY473.05 (CNY534.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSBS12GLHCTPCCopy
Manufacturer Standard Lead Time3 weeks
Order Code3495045
Product RangeSBS Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min9VDC
Supply Voltage Max12VDC
Operating Current Max630mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 12VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSBS Series
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
12VDC
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
9VDC to 12VDC
Operating Temperature Max
65°C
Supply Voltage Min
9VDC
Operating Current Max
630mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
SBS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
