Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPT-2038PQCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408742
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY18.810 (CNY21.2553) |
| 25+ | CNY17.600 (CNY19.888) |
| 50+ | CNY16.250 (CNY18.3625) |
| 100+ | CNY14.700 (CNY16.611) |
| 500+ | CNY13.490 (CNY15.2437) |
| 1000+ | CNY12.140 (CNY13.7182) |
| 2500+ | CNY12.020 (CNY13.5826) |
Price for:Each
Minimum: 20
Multiple: 20
CNY376.20 (CNY425.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPT-2038PQCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408742
Product RangePT Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min5V
Tones-
Sound Pressure Level (SPL)85dB
Supply Voltage Max25V
Resonant Frequency3.8kHz
Operating Current Max5mA
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.025µF
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range5V p-p to 25V p-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
25V
Operating Current Max
5mA
Drive Circuit
External
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
PT Series
Supply Voltage Min
5V
Sound Pressure Level (SPL)
85dB
Resonant Frequency
3.8kHz
Transducer Mounting
Through Hole
Capacitance
0.025µF
IP Rating
-
Operating Voltage Range
5V p-p to 25V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004225
