Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY24.070 (CNY27.1991) |
| 25+ | CNY22.520 (CNY25.4476) |
| 50+ | CNY20.830 (CNY23.5379) |
| 100+ | CNY18.810 (CNY21.2553) |
| 500+ | CNY17.330 (CNY19.5829) |
| 1000+ | CNY15.510 (CNY17.5263) |
| 2500+ | CNY15.400 (CNY17.402) |
Price for:Each
Minimum: 10
Multiple: 10
CNY240.70 (CNY271.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPT-1640PAQCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408741
Product RangePT Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min5V
Tones-
Sound Pressure Level (SPL)85dB
Supply Voltage Max25V
Resonant Frequency4kHz
Operating Current Max1.5mA
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.015µF
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range5V p-p to 25V p-p
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
25V
Operating Current Max
1.5mA
Drive Circuit
External
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
PT Series
Supply Voltage Min
5V
Sound Pressure Level (SPL)
85dB
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Capacitance
0.015µF
IP Rating
-
Operating Voltage Range
5V p-p to 25V p-p
Operating Temperature Max
100°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633

