Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPT-0950PQCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408739
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY19.960 (CNY22.5548) |
| 25+ | CNY18.680 (CNY21.1084) |
| 50+ | CNY17.260 (CNY19.5038) |
| 100+ | CNY15.580 (CNY17.6054) |
| 500+ | CNY14.360 (CNY16.2268) |
| 1000+ | CNY12.880 (CNY14.5544) |
| 2500+ | CNY12.760 (CNY14.4188) |
Price for:Each
Minimum: 20
Multiple: 20
CNY399.20 (CNY451.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPT-0950PQCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408739
Product RangePT Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min5V
Tones-
Sound Pressure Level (SPL)80dB
Resonant Frequency5kHz
Supply Voltage Max20V
Transducer MountingThrough Hole
Operating Current Max3mA
Drive CircuitExternal
Capacitance0.01µF
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range5V p-p to 20V p-p
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
5kHz
Transducer Mounting
Through Hole
Drive Circuit
External
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
PT Series
Supply Voltage Min
5V
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
20V
Operating Current Max
3mA
Capacitance
0.01µF
IP Rating
-
Operating Voltage Range
5V p-p to 20V p-p
Operating Temperature Max
100°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000699
