Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoPK-41N29W-24VQCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408711
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY84.400 (CNY95.372) |
| 25+ | CNY79.310 (CNY89.6203) |
| 50+ | CNY70.680 (CNY79.8684) |
| 100+ | CNY66.400 (CNY75.032) |
| 250+ | CNY65.500 (CNY74.015) |
| 500+ | CNY64.590 (CNY72.9867) |
Price for:Each
Minimum: 20
Multiple: 20
CNY1,688.00 (CNY1,907.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-41N29W-24VQCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408711
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min12V
Sound Pressure Level (SPL)90dB
Resonant Frequency2.9kHz
Supply Voltage Max28V
Operating Current Max20mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range12VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
12V
Resonant Frequency
2.9kHz
Operating Current Max
20mA
Drive Circuit
Internal
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
12VDC to 28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012693
