Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-27H35WQCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408708
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY42.470 (CNY47.9911) |
| 25+ | CNY39.640 (CNY44.7932) |
| 50+ | CNY36.670 (CNY41.4371) |
| 100+ | CNY33.100 (CNY37.403) |
| 500+ | CNY30.470 (CNY34.4311) |
| 1000+ | CNY27.370 (CNY30.9281) |
| 2500+ | CNY27.110 (CNY30.6343) |
Price for:Each
Minimum: 20
Multiple: 20
CNY849.40 (CNY959.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-27H35WQCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408708
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)100dB
Resonant Frequency3.5kHz
Supply Voltage Max20VDC
Transducer MountingPanel Mount
Operating Current Max20mA
Drive CircuitInternal
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max90°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
3.5kHz
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
100dB
Supply Voltage Max
20VDC
Operating Current Max
20mA
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
90°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010796
