Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-27H35P-24VQCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408705
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.730 (CNY56.1949) |
| 10+ | CNY39.430 (CNY44.5559) |
| 25+ | CNY35.540 (CNY40.1602) |
| 50+ | CNY33.290 (CNY37.6177) |
| 100+ | CNY30.290 (CNY34.2277) |
| 250+ | CNY29.130 (CNY32.9169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.73 (CNY56.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-27H35P-24VQCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408705
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min18VDC
Sound Pressure Level (SPL)100dB
Supply Voltage Max28VDC
Resonant Frequency3.5kHz
Operating Current Max20mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range18VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
18VDC
Supply Voltage Max
28VDC
Operating Current Max
20mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
100dB
Resonant Frequency
3.5kHz
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
18VDC to 28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006713
