Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-09N50PQCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY33.240 (CNY37.5612) |
| 25+ | CNY31.080 (CNY35.1204) |
| 50+ | CNY28.790 (CNY32.5327) |
| 100+ | CNY25.960 (CNY29.3348) |
| 500+ | CNY23.870 (CNY26.9731) |
| 1000+ | CNY21.440 (CNY24.2272) |
| 2500+ | CNY21.240 (CNY24.0012) |
Price for:Each
Minimum: 20
Multiple: 20
CNY664.80 (CNY751.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPK-09N50PQCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408704
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min2.5VDC
Sound Pressure Level (SPL)80dB
Resonant Frequency5kHz
Supply Voltage Max5.5VDC
Operating Current Max3mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range2.5VDC to 5.5VDC
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
2.5VDC
Resonant Frequency
5kHz
Operating Current Max
3mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
5.5VDC
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
2.5VDC to 5.5VDC
Operating Temperature Max
100°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01506
