Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoPB-12N23PC-24QCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408702
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY17.330 (CNY19.5829) |
| 25+ | CNY16.110 (CNY18.2043) |
| 50+ | CNY14.950 (CNY16.8935) |
| 100+ | CNY13.390 (CNY15.1307) |
| 500+ | CNY12.240 (CNY13.8312) |
| 1000+ | CNY10.810 (CNY12.2153) |
| 2500+ | CNY9.860 (CNY11.1418) |
Price for:Each
Minimum: 20
Multiple: 20
CNY346.60 (CNY391.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPB-12N23PC-24QCopy
Manufacturer Standard Lead Time25 weeks
Order Code4408702
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min20VDC
Supply Voltage Max28VDC
Resonant Frequency2.3kHz
Sound Pressure Level (SPL)85dB
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range20VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
20VDC
Resonant Frequency
2.3kHz
Current Rating
30mA
Capacitance
-
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
85dB
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
20VDC to 28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083236
