Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoMSS5GMCopy
Manufacturer Standard Lead Time3 weeks
Order Code3495042
Product RangeMSS Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.210 (CNY309.8573) |
| 2+ | CNY260.940 (CNY294.8622) |
| 3+ | CNY247.670 (CNY279.8671) |
| 5+ | CNY234.400 (CNY264.872) |
| 10+ | CNY221.130 (CNY249.8769) |
| 20+ | CNY216.980 (CNY245.1874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.21 (CNY309.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoMSS5GMCopy
Manufacturer Standard Lead Time3 weeks
Order Code3495042
Product RangeMSS Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Operating Current Max400mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialValox
Operating Voltage Range5VDC
Operating Temperature Min-30°C
Operating Temperature Max55°C
Product RangeMSS Series
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
5.5VDC
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
5VDC
Operating Temperature Max
55°C
Supply Voltage Min
4.5VDC
Operating Current Max
400mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
Valox
Operating Temperature Min
-30°C
Product Range
MSS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
