Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1P-6QW-2-Y110VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3220265
Product RangeFL1P Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 10+ | CNY20.560 (CNY23.2328) |
| 25+ | CNY20.160 (CNY22.7808) |
| 50+ | CNY19.690 (CNY22.2497) |
| 100+ | CNY19.280 (CNY21.7864) |
| 500+ | CNY18.810 (CNY21.2553) |
| 1000+ | CNY17.870 (CNY20.1931) |
| 2500+ | CNY17.330 (CNY19.5829) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.50 (CNY29.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1P-6QW-2-Y110VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3220265
Product RangeFL1P Series
Technical Datasheet
Operating Voltage110V
Forward Current If15mA
IP / NEMA RatingIP50
Product RangeFL1P Series
Technical Specifications
Operating Voltage
110V
IP / NEMA Rating
IP50
Forward Current If
15mA
Product Range
FL1P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
