Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1P-6QW-1-Y12VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3220249
Product RangeFL1P Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.970 (CNY30.4761) |
| 10+ | CNY20.160 (CNY22.7808) |
| 25+ | CNY19.820 (CNY22.3966) |
| 50+ | CNY19.550 (CNY22.0915) |
| 100+ | CNY19.220 (CNY21.7186) |
| 500+ | CNY18.880 (CNY21.3344) |
| 1000+ | CNY18.470 (CNY20.8711) |
| 2500+ | CNY18.200 (CNY20.566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.97 (CNY30.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1P-6QW-1-Y12VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3220249
Product RangeFL1P Series
Technical Datasheet
Operating Voltage12V
Mounting Hole Dia6mm
IP / NEMA RatingIP50
Product RangeFL1P Series
Technical Specifications
Operating Voltage
12V
IP / NEMA Rating
IP50
Mounting Hole Dia
6mm
Product Range
FL1P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003893
