Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1P-6QW-1-G110VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3220239
Product RangeFL1P Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.910 (CNY38.3183) |
| 10+ | CNY22.990 (CNY25.9787) |
| 25+ | CNY22.520 (CNY25.4476) |
| 50+ | CNY21.980 (CNY24.8374) |
| 100+ | CNY21.510 (CNY24.3063) |
| 500+ | CNY20.970 (CNY23.6961) |
| 1000+ | CNY18.880 (CNY21.3344) |
| 2500+ | CNY17.670 (CNY19.9671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.91 (CNY38.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1P-6QW-1-G110VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3220239
Product RangeFL1P Series
Technical Datasheet
LED ColourGreen
Operating Voltage110V
Mounting Hole Dia6mm
Luminous Intensity10cd
IP / NEMA RatingIP50
Product RangeFL1P Series
Technical Specifications
LED Colour
Green
Mounting Hole Dia
6mm
IP / NEMA Rating
IP50
Operating Voltage
110V
Luminous Intensity
10cd
Product Range
FL1P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003553
