Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1P-10NW-4-Y24VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3220129
Product RangeFL1P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 35+ | CNY29.840 (CNY33.7192) |
| 50+ | CNY27.590 (CNY31.1767) |
| 100+ | CNY24.940 (CNY28.1822) |
| 500+ | CNY22.970 (CNY25.9561) |
| 1000+ | CNY20.660 (CNY23.3458) |
| 2500+ | CNY19.440 (CNY21.9672) |
Price for:Each
Minimum: 35
Multiple: 35
CNY1,044.40 (CNY1,180.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1P-10NW-4-Y24VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3220129
Product RangeFL1P Series
Technical Datasheet
LED ColourYellow
Operating Voltage24V
Mounting Hole Dia10mm
Forward Current If20mA
Product RangeFL1P Series
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
10mm
Product Range
FL1P Series
Operating Voltage
24V
Forward Current If
20mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007862
