Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-8SJ-3-Y12VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3220074
Product RangeFL1M Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.310 (CNY45.5503) |
| 10+ | CNY29.260 (CNY33.0638) |
| 25+ | CNY28.590 (CNY32.3067) |
| 50+ | CNY27.910 (CNY31.5383) |
| 100+ | CNY27.240 (CNY30.7812) |
| 500+ | CNY26.560 (CNY30.0128) |
| 1000+ | CNY24.810 (CNY28.0353) |
| 2500+ | CNY23.870 (CNY26.9731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.31 (CNY45.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-8SJ-3-Y12VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3220074
Product RangeFL1M Series
Technical Datasheet
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity1.5cd
IP / NEMA RatingIP65
Product RangeFL1M Series
Technical Specifications
Mounting Hole Dia
8mm
Luminous Intensity
1.5cd
Product Range
FL1M Series
Forward Current If
20mA
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
