Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-8CJ-3-Y110VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3220003
Product RangeFL1M Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.460 (CNY40.0698) |
| 10+ | CNY24.070 (CNY27.1991) |
| 25+ | CNY23.530 (CNY26.5889) |
| 50+ | CNY23.060 (CNY26.0578) |
| 100+ | CNY22.520 (CNY25.4476) |
| 500+ | CNY21.980 (CNY24.8374) |
| 1000+ | CNY19.890 (CNY22.4757) |
| 2500+ | CNY18.610 (CNY21.0293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.46 (CNY40.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-8CJ-3-Y110VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3220003
Product RangeFL1M Series
Technical Datasheet
LED ColourYellow
Operating Voltage110V
Mounting Hole Dia8mm
Luminous Intensity1.5cd
IP / NEMA RatingIP65
Product RangeFL1M Series
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
8mm
IP / NEMA Rating
IP65
Operating Voltage
110V
Luminous Intensity
1.5cd
Product Range
FL1M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
