Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-8CJ-2-Y24VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3219992
Product RangeFL1M Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.870 (CNY62.0031) |
| 10+ | CNY30.740 (CNY34.7362) |
| 25+ | CNY30.720 (CNY34.7136) |
| 50+ | CNY30.700 (CNY34.691) |
| 100+ | CNY30.680 (CNY34.6684) |
| 500+ | CNY30.070 (CNY33.9791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.87 (CNY62.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoFL1M-8CJ-2-Y24VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3219992
Product RangeFL1M Series
Technical Datasheet
LED ColourYellow
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity1.5cd
IP / NEMA RatingIP65
Product RangeFL1M Series
Technical Specifications
LED Colour
Yellow
Forward Current If
20mA
IP / NEMA Rating
IP65
Mounting Hole Dia
8mm
Luminous Intensity
1.5cd
Product Range
FL1M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
